
OPA653IDRBT | |
|---|---|
DigiKey Part Number | 296-24073-2-ND - Tape & Reel (TR) 296-24073-1-ND - Cut Tape (CT) 296-24073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA653IDRBT |
Description | IC OPAMP JFET 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA653IDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2675V/µs | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 32mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 13 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.54156 | $1,635.39 |
| 500 | $6.36400 | $3,182.00 |
| 750 | $6.27505 | $4,706.29 |
| 1,250 | $6.17654 | $7,720.68 |

