Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 20-HSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA569AIDWPR

DigiKey Part Number
296-26292-2-ND - Tape & Reel (TR)
296-26292-1-ND - Cut Tape (CT)
296-26292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA569AIDWPR
Description
IC OPAMP GP 1 CIRCUIT 20HSOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 20-HSOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA569AIDWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
9mA
Current - Output / Channel
2.4 A
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
20-HSOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.86000$9.86
10$7.68700$76.87
25$7.14400$178.60
100$6.54780$654.78
250$6.26356$1,565.89
500$6.09220$3,046.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.95121$5,951.21
Manufacturers Standard Package