Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 12-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA567AIRHGR

DigiKey Part Number
296-46166-2-ND - Tape & Reel (TR)
296-46166-1-ND - Cut Tape (CT)
296-46166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA567AIRHGR
Description
IC OPAMP GP 1 CIRCUIT 12VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 12-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
OPA567AIRHGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
9mA
Current - Output / Channel
2.4 A
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Supplier Device Package
12-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,151
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.15000$6.15
10$4.72200$47.22
25$4.36440$109.11
100$3.97100$397.10
250$3.78348$945.87
500$3.67046$1,835.23
1,000$3.57744$3,577.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.47922$8,698.05
Manufacturers Standard Package

Other Suppliers on DigiKey

43,893In Stock
Ships from Rochester Electronics, LLC