OPA561PWPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $9.28693
Datasheet

Similar


Texas Instruments
In Stock: 436
Unit Price: $8.47000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA561PWPG4

DigiKey Part Number
OPA561PWPG4-ND
Manufacturer
Manufacturer Product Number
OPA561PWPG4
Description
IC OPAMP GP 1 CIRCUIT 20HTSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA561PWPG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
50V/µs
Gain Bandwidth Product
17 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 mV
Current - Supply
50mA
Current - Output / Channel
1.2 A
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
70$5.57486$390.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.