MFR Recommended
Similar

OPA561PWP/2KG4 | |
|---|---|
DigiKey Part Number | OPA561PWP/2KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA561PWP/2KG4 |
Description | IC OPAMP GP 1 CIRCUIT 20HTSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA561PWP/2KG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 50V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 50mA | |
Current - Output / Channel | 1.2 A | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.16758 | $8,335.16 |



