Similar
Similar

OPA4872MDREP | |
|---|---|
DigiKey Part Number | 296-23979-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4872MDREP |
Description | IC INTERFACE SPECIALIZED 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4872MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Multiplexer with Amplifier | |
Interface | - | |
Voltage - Supply | ±3.5V ~ 6V | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.99589 | $24,989.72 |


