Voltage Feedback Amplifier 4 Circuit Differential 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4820IPWR

DigiKey Part Number
OPA4820IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA4820IPWR
Description
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Differential 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4820IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Differential
Slew Rate
240V/µs
Gain Bandwidth Product
250 MHz
-3db Bandwidth
650 MHz
Current - Input Bias
9 µA
Voltage - Input Offset
250 µV
Current - Supply
22.6mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,190 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.59088$13,977.20
Manufacturers Standard Package

Other Suppliers on DigiKey

4,190In Stock
Ships from Rochester Electronics, LLC