Current Feedback Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4684IDR

DigiKey Part Number
296-38198-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA4684IDR
Description
IC OPAMP CFA 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4684IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
780V/µs
Gain Bandwidth Product
1.9 GHz
-3db Bandwidth
95 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.7mA (x4 Channels)
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 46,563 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.90213$14,755.32
Manufacturers Standard Package

Other Suppliers on DigiKey

46,563In Stock
Ships from Rochester Electronics, LLC