Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4243EA/2K5

DigiKey Part Number
296-38197-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA4243EA/2K5
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4243EA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.1V/µs
Gain Bandwidth Product
430 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
2 mV
Current - Supply
45µA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 23,130 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.44468$11,111.70
Manufacturers Standard Package

Other Suppliers on DigiKey

23,130In Stock
Ships from Rochester Electronics, LLC