
OPA379AIDBVT | |
|---|---|
DigiKey Part Number | 296-19874-2-ND - Tape & Reel (TR) 296-19874-1-ND - Cut Tape (CT) 296-19874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA379AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA379AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.9µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.01000 | $3.01 |
| 10 | $2.25200 | $22.52 |
| 25 | $2.06280 | $51.57 |
| 100 | $1.85480 | $185.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.49224 | $373.06 |
| 500 | $1.45250 | $726.25 |










