
OPA374AIDR | |
|---|---|
DigiKey Part Number | 296-OPA374AIDRTR-ND - Tape & Reel (TR) 296-OPA374AIDRCT-ND - Cut Tape (CT) 296-OPA374AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA374AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA374AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 585µA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.89800 | $8.98 |
| 25 | $0.81280 | $20.32 |
| 100 | $0.71910 | $71.91 |
| 250 | $0.67444 | $168.61 |
| 500 | $0.64746 | $323.73 |
| 1,000 | $0.62528 | $625.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.60186 | $1,504.65 |
| 5,000 | $0.58775 | $2,938.75 |
| 7,500 | $0.58068 | $4,355.10 |
| 12,500 | $0.57285 | $7,160.62 |
| 17,500 | $0.56827 | $9,944.73 |

