
OPA365AIDR | |
|---|---|
DigiKey Part Number | 296-46162-2-ND - Tape & Reel (TR) 296-46162-1-ND - Cut Tape (CT) 296-46162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA365AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA365AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 4.6mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $1.65600 | $16.56 |
| 25 | $1.51080 | $37.77 |
| 100 | $1.35140 | $135.14 |
| 250 | $1.27532 | $318.83 |
| 500 | $1.22948 | $614.74 |
| 1,000 | $1.19172 | $1,191.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.15186 | $2,879.65 |
| 5,000 | $1.12785 | $5,639.25 |
| 7,500 | $1.11582 | $8,368.65 |










