Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA363IDBVR | |
|---|---|
DigiKey Part Number | 296-16727-2-ND - Tape & Reel (TR) 296-16727-1-ND - Cut Tape (CT) 296-16727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA363IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA363IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.67000 | $2.67 |
| 10 | $1.99100 | $19.91 |
| 25 | $1.82080 | $45.52 |
| 100 | $1.63380 | $163.38 |
| 250 | $1.54456 | $386.14 |
| 500 | $1.49076 | $745.38 |
| 1,000 | $1.44650 | $1,446.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.39182 | $4,175.46 |
| 6,000 | $1.36506 | $8,190.36 |







