
OPA363AIDBVT | |
|---|---|
DigiKey Part Number | 296-13881-2-ND - Tape & Reel (TR) 296-13881-1-ND - Cut Tape (CT) 296-13881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA363AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA363AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.27000 | $2.27 |
| 10 | $1.68400 | $16.84 |
| 25 | $1.53640 | $38.41 |
| 100 | $1.37450 | $137.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.29736 | $324.34 |
| 500 | $1.25084 | $625.42 |
| 750 | $1.22753 | $920.65 |
| 1,250 | $1.20171 | $1,502.14 |
| 1,750 | $1.18662 | $2,076.59 |
| 2,500 | $1.17212 | $2,930.30 |
| 6,250 | $1.14087 | $7,130.44 |

