
OPA356AIDR | |
|---|---|
DigiKey Part Number | 296-OPA356AIDRTR-ND - Tape & Reel (TR) 296-OPA356AIDRCT-ND - Cut Tape (CT) 296-OPA356AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA356AIDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA356AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 360V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 8.3mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.36100 | $13.61 |
| 25 | $1.23840 | $30.96 |
| 100 | $1.10380 | $110.38 |
| 250 | $1.03960 | $259.90 |
| 500 | $1.00090 | $500.45 |
| 1,000 | $0.96905 | $969.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.93544 | $2,338.60 |
| 5,000 | $0.91519 | $4,575.95 |
| 7,500 | $0.90504 | $6,787.80 |







