OPA355UAG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 64
Unit Price: $2.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 566
Unit Price: $3.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 800
Unit Price: $3.30000
Datasheet
CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA355UAG4

DigiKey Part Number
OPA355UAG4-ND
Manufacturer
Manufacturer Product Number
OPA355UAG4
Description
IC CMOS 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA355UAG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
360V/µs
Gain Bandwidth Product
200 MHz
-3db Bandwidth
450 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
2 mV
Current - Supply
8.3mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
300$1.40480$421.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.