
OPA350EA/250 | |
|---|---|
DigiKey Part Number | OPA350EATR-ND - Tape & Reel (TR) OPA350EACT-ND - Cut Tape (CT) OPA350EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA350EA/250 |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA350EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 38 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 5.2mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.13000 | $4.13 |
| 10 | $3.12800 | $31.28 |
| 25 | $2.87640 | $71.91 |
| 100 | $2.60040 | $260.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.46868 | $617.17 |
| 500 | $2.38930 | $1,194.65 |
| 750 | $2.34953 | $1,762.15 |
| 1,250 | $2.30548 | $2,881.85 |
| 1,750 | $2.27973 | $3,989.53 |
| 2,500 | $2.25498 | $5,637.45 |









