Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA347UA/2K5

DigiKey Part Number
296-OPA347UA/2K5TR-ND - Tape & Reel (TR)
296-OPA347UA/2K5CT-ND - Cut Tape (CT)
296-OPA347UA/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA347UA/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA347UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.17V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
2 mV
Current - Supply
20µA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,111
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.26600$12.66
25$1.15080$28.77
100$1.02430$102.43
250$0.96404$241.01
500$0.92772$463.86
1,000$0.89781$897.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.86625$2,165.62
5,000$0.84723$4,236.15
7,500$0.83770$6,282.75
Manufacturers Standard Package