
OPA347NA/3K | |
|---|---|
DigiKey Part Number | 296-41476-2-ND - Tape & Reel (TR) 296-41476-1-ND - Cut Tape (CT) 296-41476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA347NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA347NA/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20µA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.12700 | $11.27 |
| 25 | $1.02280 | $25.57 |
| 100 | $0.90850 | $90.85 |
| 250 | $0.85404 | $213.51 |
| 500 | $0.82120 | $410.60 |
| 1,000 | $0.79417 | $794.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.76079 | $2,282.37 |
| 6,000 | $0.74445 | $4,466.70 |
| 9,000 | $0.73628 | $6,626.52 |


