Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA343UA/2K5

DigiKey Part Number
296-OPA343UA/2K5TR-ND - Tape & Reel (TR)
296-OPA343UA/2K5CT-ND - Cut Tape (CT)
296-OPA343UA/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA343UA/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA343UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
2 mV
Current - Supply
850µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,181
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.43000$2.43
10$1.80600$18.06
25$1.64960$41.24
100$1.47760$147.76
250$1.39552$348.88
500$1.34610$673.05
1,000$1.30541$1,305.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.26245$3,156.12
5,000$1.23657$6,182.85
7,500$1.22361$9,177.08
Manufacturers Standard Package

Other Suppliers on DigiKey

23,357In Stock
Ships from Rochester Electronics, LLC