
OPA337NA/3K | |
|---|---|
DigiKey Part Number | 296-39125-2-ND - Tape & Reel (TR) 296-39125-1-ND - Cut Tape (CT) 296-39125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA337NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA337NA/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 525µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.60600 | $6.06 |
| 25 | $0.54520 | $13.63 |
| 100 | $0.47870 | $47.87 |
| 250 | $0.44704 | $111.76 |
| 500 | $0.42796 | $213.98 |
| 1,000 | $0.41224 | $412.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39282 | $1,178.46 |
| 6,000 | $0.38332 | $2,299.92 |
| 9,000 | $0.37856 | $3,407.04 |
| 15,000 | $0.37328 | $5,599.20 |
| 21,000 | $0.37020 | $7,774.20 |



