
OPA335AID | |
|---|---|
DigiKey Part Number | 296-13467-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA335AID |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA335AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 285µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.49500 | $24.95 |
| 75 | $2.10133 | $157.60 |
| 150 | $2.00967 | $301.45 |
| 300 | $1.93427 | $580.28 |
| 525 | $1.88320 | $988.68 |
| 1,050 | $1.83014 | $1,921.65 |
| 2,550 | $1.77569 | $4,528.01 |
| 5,025 | $1.74232 | $8,755.16 |

