Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2846IDR

DigiKey Part Number
OPA2846IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2846IDR
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2846IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
600V/µs
Gain Bandwidth Product
1.65 GHz
Current - Input Bias
10 µA
Voltage - Input Offset
150 µV
Current - Supply
25.2mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,076 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.71438$14,285.95
Manufacturers Standard Package

Other Suppliers on DigiKey

4,076In Stock
Ships from Rochester Electronics, LLC