OPA2694IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 6,151
Unit Price: $9.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.14263
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 33
Unit Price: $8.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet
Current Feedback Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2694IDG4

DigiKey Part Number
OPA2694IDG4-ND
Manufacturer
Manufacturer Product Number
OPA2694IDG4
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2694IDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
1700V/µs
Gain Bandwidth Product
690 MHz
-3db Bandwidth
1.5 GHz
Current - Input Bias
5 µA
Voltage - Input Offset
700 µV
Current - Supply
11.6mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes