Current Feedback Amplifier 2 Circuit Single-Ended SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2684IDCNT

DigiKey Part Number
296-13994-2-ND - Tape & Reel (TR)
296-13994-1-ND - Cut Tape (CT)
296-13994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2684IDCNT
Description
IC OPAMP CFA 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit Single-Ended SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2684IDCNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
780V/µs
Gain Bandwidth Product
1.9 GHz
-3db Bandwidth
250 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.7mA (x2 Channels)
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12,796 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.06000$7.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.01864$1,254.66
500$4.87592$2,437.96
750$4.80447$3,603.35
1,250$4.72526$5,906.57
1,750$4.67899$8,188.23
Manufacturers Standard Package

Other Suppliers on DigiKey

12,796In Stock
Ships from Rochester Electronics, LLC