OPA2544TG3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,581
Unit Price: $26.94000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit TO-220-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2544TG3

DigiKey Part Number
296-50635-ND
Manufacturer
Manufacturer Product Number
OPA2544TG3
Description
IC OPAMP GP 2 CIRCUIT TO220-11
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit TO-220-11
Datasheet
 Datasheet
EDA/CAD Models
OPA2544TG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
8V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
1 mV
Current - Supply
22mA (x2 Channels)
Current - Output / Channel
4 A
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
70 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-11 Formed Leads
Supplier Device Package
TO-220-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.