
OPA2381AIDGKT | |
|---|---|
DigiKey Part Number | 296-17413-2-ND - Tape & Reel (TR) 296-17413-1-ND - Cut Tape (CT) 296-17413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2381AIDGKT |
Description | IC TRANSIMPEDANCE 2 CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2381AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 7 µV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.38000 | $3.38 |
| 10 | $2.54300 | $25.43 |
| 25 | $2.33320 | $58.33 |
| 100 | $2.10200 | $210.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.99176 | $497.94 |
| 500 | $1.92530 | $962.65 |
| 750 | $1.89204 | $1,419.03 |
| 1,250 | $1.85518 | $2,318.97 |
| 1,750 | $1.83363 | $3,208.85 |
| 2,500 | $1.81290 | $4,532.25 |





