
OPA2373AIDGST | |
|---|---|
DigiKey Part Number | 296-18503-2-ND - Tape & Reel (TR) 296-18503-1-ND - Cut Tape (CT) 296-18503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2373AIDGST |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2373AIDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 585µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.44000 | $2.44 |
| 10 | $1.81300 | $18.13 |
| 25 | $1.65640 | $41.41 |
| 100 | $1.48370 | $148.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.40140 | $350.35 |
| 500 | $1.35178 | $675.89 |
| 750 | $1.32695 | $995.21 |
| 1,250 | $1.29941 | $1,624.26 |
| 1,750 | $1.28332 | $2,245.81 |
| 2,500 | $1.26784 | $3,169.60 |
| 6,250 | $1.23453 | $7,715.81 |

