
OPA2373AIDGSR | |
|---|---|
DigiKey Part Number | 296-OPA2373AIDGSRTR-ND - Tape & Reel (TR) 296-OPA2373AIDGSRCT-ND - Cut Tape (CT) 296-OPA2373AIDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2373AIDGSR |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2373AIDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 585µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.55500 | $15.55 |
| 25 | $1.41760 | $35.44 |
| 100 | $1.26650 | $126.65 |
| 250 | $1.19448 | $298.62 |
| 500 | $1.15106 | $575.53 |
| 1,000 | $1.11531 | $1,115.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.07757 | $2,693.92 |
| 5,000 | $1.05483 | $5,274.15 |
| 7,500 | $1.04344 | $7,825.80 |

