OPA2343EA/250G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,295
Unit Price: $3.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,601
Unit Price: $1.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,829
Unit Price: $1.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,534
Unit Price: $1.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,741
Unit Price: $2.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 22,604
Unit Price: $2.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 23,153
Unit Price: $1.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,531
Unit Price: $4.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,725
Unit Price: $4.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,895
Unit Price: $4.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,400
Unit Price: $4.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 265
Unit Price: $6.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,109
Unit Price: $6.67000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2343EA/250G4

DigiKey Part Number
OPA2343EA/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2343EA/250G4
Description
IC CMOS 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2343EA/250G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
2 mV
Current - Supply
850µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.82956$457.39
500$1.76766$883.83
750$1.73664$1,302.48
1,250$1.70229$2,127.86
1,750$1.68221$2,943.87
2,500$1.66289$4,157.23
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.