CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2337PA

DigiKey Part Number
OPA2337PA-ND
Manufacturer
Manufacturer Product Number
OPA2337PA
Description
IC CMOS 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA2337PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
500 µV
Current - Supply
525µA (x2 Channels)
Current - Output / Channel
9 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.16000$3.16
10$2.37200$23.72
50$2.05480$102.74
100$1.95660$195.66
250$1.85276$463.19
500$1.79020$895.10
1,000$1.73870$1,738.70
2,500$1.68434$4,210.85
5,000$1.65158$8,257.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

104,772In Stock
Ships from Rochester Electronics, LLC