
OPA2322AIDRGT | |
|---|---|
DigiKey Part Number | 296-28775-2-ND - Tape & Reel (TR) 296-28775-1-ND - Cut Tape (CT) 296-28775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2322AIDRGT |
Description | IC CMOS 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2322AIDRGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.94000 | $19.40 |
| 25 | $1.77400 | $44.35 |
| 100 | $1.59100 | $159.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.50372 | $375.93 |
| 500 | $1.45110 | $725.55 |
| 750 | $1.42476 | $1,068.57 |
| 1,250 | $1.39557 | $1,744.46 |
| 1,750 | $1.37851 | $2,412.39 |
| 2,500 | $1.36210 | $3,405.25 |
| 6,250 | $1.32676 | $8,292.25 |

