Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2227PA

DigiKey Part Number
OPA2227PA-ND
Manufacturer
Manufacturer Product Number
OPA2227PA
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA2227PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2.3V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
2.5 nA
Voltage - Input Offset
10 µV
Current - Supply
3.7mA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.50000$8.50
10$6.59800$65.98
50$5.83480$291.74
100$5.59840$559.84
250$5.34884$1,337.21
500$5.19842$2,599.21
1,000$5.07461$5,074.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.