
ONET1151MRGTT | |
|---|---|
DigiKey Part Number | 296-40428-2-ND - Tape & Reel (TR) 296-40428-1-ND - Cut Tape (CT) 296-40428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ONET1151MRGTT |
Description | IC LASER DRV 11.35GB 3.63V 16QFN |
Customer Reference | |
Detailed Description | Laser Driver IC 11.35Gbps 1 Channel 2.97V ~ 3.63V 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ONET1151MRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Modulator Driver | |
Data Rate | 11.35Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 100 mA | |
Current - Modulation | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |

