Audio Modulator 2 Channel 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET1131ECRSMT

DigiKey Part Number
ONET1131ECRSMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ONET1131ECRSMT
Description
IC MODULATOR 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Modulator 2 Channel 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ONET1131ECRSMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Modulator
Applications
Driver
Number of Channels
2
Interface
I2C
Voltage - Supply
2.37V ~ 2.63V
Operating Temperature
-40°C ~ 100°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 225 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$26.58540$6,646.35
Manufacturers Standard Package

Other Suppliers on DigiKey

225In Stock
Ships from Rochester Electronics, LLC