ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 720MHz 423-FCBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMAP3530ECUS72

DigiKey Part Number
OMAP3530ECUS72-ND
Manufacturer
Manufacturer Product Number
OMAP3530ECUS72
Description
IC MPU OMAP-35XX 720MHZ 423FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 720MHz 423-FCBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
OMAP3530ECUS72 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
720MHz
Co-Processors/DSP
Signal Processing; C64x+, Multimedia; NEON™ SIMD
RAM Controllers
LPDDR
Graphics Acceleration
Yes
Display & Interface Controllers
LCD
Ethernet
-
SATA
-
USB
USB 1.x (3), USB 2.0 (1)
Voltage - I/O
1.8V, 3.0V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
423-LFBGA, FCBGA
Supplier Device Package
423-FCBGA (16x16)
Additional Interfaces
HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,841 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
90$57.14267$5,142.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,841In Stock
Ships from Rochester Electronics, LLC