Similar

NE5534PSRG4 | |
|---|---|
DigiKey Part Number | NE5534PSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE5534PSRG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | NE5534PSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


