
NE5532DRG4 | |
|---|---|
DigiKey Part Number | 296-44326-2-ND - Tape & Reel (TR) 296-44326-1-ND - Cut Tape (CT) 296-44326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE5532DRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5532DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA (x2 Channels) | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.65100 | $6.51 |
| 25 | $0.58680 | $14.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.38458 | $961.45 |
| 5,000 | $0.37481 | $1,874.05 |
| 7,500 | $0.36992 | $2,774.40 |
| 12,500 | $0.36449 | $4,556.12 |
| 17,500 | $0.36132 | $6,323.10 |
| 25,000 | $0.35828 | $8,957.00 |

