Similar

NE529K | |
|---|---|
DigiKey Part Number | NE529K-ND |
Manufacturer | |
Manufacturer Product Number | NE529K |
Description | IC COMPARATOR 2 DIFF TO100-10 |
Customer Reference | |
Detailed Description | Comparator Differential TTL TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | NE529K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | ±4.75V ~ 5.25V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 30µA @ ±5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 20mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 20ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | TO-100-10 Metal Can | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-100-10 | |
Base Product Number |


