


MSP430P337IPJM | |
|---|---|
DigiKey Part Number | 296-6517-ND |
Manufacturer | |
Manufacturer Product Number | MSP430P337IPJM |
Description | IC MCU 16BIT 32KB OTP 100QFP |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x3xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) OTP 100-QFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430P337IPJM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | LCD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFP (20x14) | |
Package / Case | 100-BQFP | |
Base Product Number |

