
MSP430F5503IRGZT | |
|---|---|
DigiKey Part Number | 296-48935-2-ND - Tape & Reel (TR) 296-48935-1-ND - Cut Tape (CT) 296-48935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5503IRGZT |
Description | IC MCU 16BIT 32KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5503IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.92000 | $4.92 |
| 10 | $3.74800 | $37.48 |
| 25 | $3.45480 | $86.37 |
| 100 | $3.13220 | $313.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.97840 | $744.60 |
| 500 | $2.88566 | $1,442.83 |
| 750 | $2.83920 | $2,129.40 |
| 1,250 | $2.78774 | $3,484.67 |
| 1,750 | $2.75767 | $4,825.92 |
| 2,500 | $2.72876 | $6,821.90 |

