
MSP430F4794IPZR | |
|---|---|
DigiKey Part Number | 296-24722-2-ND - Tape & Reel (TR) 296-24722-1-ND - Cut Tape (CT) 296-24722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F4794IPZR |
Description | IC MCU 16BIT 60KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 16MHz 60KB (60K x 8 + 256B) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F4794IPZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 4x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $9.28600 | $92.86 |
| 25 | $8.64880 | $216.22 |
| 100 | $7.94840 | $794.84 |
| 250 | $7.61448 | $1,903.62 |
| 500 | $7.41330 | $3,706.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.63750 | $6,637.50 |

