
MSP430F425IPMR | |
|---|---|
DigiKey Part Number | 296-39076-2-ND - Tape & Reel (TR) 296-39076-1-ND - Cut Tape (CT) 296-39076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F425IPMR |
Description | IC MCU 16BIT 16KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F425IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 3x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.08000 | $9.08 |
| 10 | $7.05800 | $70.58 |
| 25 | $6.55320 | $163.83 |
| 100 | $5.99880 | $599.88 |
| 250 | $5.73456 | $1,433.64 |
| 500 | $5.57522 | $2,787.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.44409 | $5,444.09 |

