
MSP430F415IPMR | |
|---|---|
DigiKey Part Number | 296-26226-2-ND - Tape & Reel (TR) 296-26226-1-ND - Cut Tape (CT) 296-26226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F415IPMR |
Description | IC MCU 16BIT 16KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F415IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.28000 | $5.28 |
| 10 | $4.03000 | $40.30 |
| 25 | $3.71800 | $92.95 |
| 100 | $3.37460 | $337.46 |
| 250 | $3.21084 | $802.71 |
| 500 | $3.11214 | $1,556.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.03093 | $3,030.93 |
| 2,000 | $2.96409 | $5,928.18 |
| 3,000 | $2.93062 | $8,791.86 |

