
MSP430F413IPMR | |
|---|---|
DigiKey Part Number | 296-26225-2-ND - Tape & Reel (TR) 296-26225-1-ND - Cut Tape (CT) 296-26225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F413IPMR |
Description | IC MCU 16BIT 8KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F413IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.43000 | $4.43 |
| 10 | $3.36200 | $33.62 |
| 25 | $3.09480 | $77.37 |
| 100 | $2.80100 | $280.10 |
| 250 | $2.66088 | $665.22 |
| 500 | $2.57640 | $1,288.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.50688 | $2,506.88 |
| 2,000 | $2.44967 | $4,899.34 |
| 3,000 | $2.42101 | $7,263.03 |

