
MSP430F2618TPMR | |
|---|---|
DigiKey Part Number | 296-MSP430F2618TPMRTR-ND - Tape & Reel (TR) 296-MSP430F2618TPMRCT-ND - Cut Tape (CT) 296-MSP430F2618TPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2618TPMR |
Description | IC MCU 16BIT 116KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2618TPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.80000 | $19.80 |
| 10 | $15.79500 | $157.95 |
| 25 | $14.79560 | $369.89 |
| 100 | $13.69650 | $1,369.65 |
| 250 | $13.17264 | $3,293.16 |
| 500 | $12.85688 | $6,428.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.59706 | $12,597.06 |

