
MSP430F249TRGCR | |
|---|---|
DigiKey Part Number | 296-23085-2-ND - Tape & Reel (TR) 296-23085-1-ND - Cut Tape (CT) 296-23085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F249TRGCR |
Description | IC MCU 16BIT 60KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 60KB (60K x 8 + 256B) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F249TRGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.51000 | $9.51 |
| 10 | $7.40600 | $74.06 |
| 25 | $6.88040 | $172.01 |
| 100 | $6.30260 | $630.26 |
| 250 | $6.02716 | $1,506.79 |
| 500 | $5.86120 | $2,930.60 |
| 1,000 | $5.72457 | $5,724.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.58038 | $13,950.95 |

