
MSP430F2410TRGCR | |
|---|---|
DigiKey Part Number | 296-22930-2-ND - Tape & Reel (TR) 296-22930-1-ND - Cut Tape (CT) 296-22930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2410TRGCR |
Description | IC MCU 16BIT 56KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 56KB (56K x 8 + 256B) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2410TRGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.51000 | $13.51 |
| 10 | $10.64500 | $106.45 |
| 25 | $9.92960 | $248.24 |
| 100 | $9.14310 | $914.31 |
| 250 | $8.76812 | $2,192.03 |
| 500 | $8.54214 | $4,271.07 |
| 1,000 | $8.35618 | $8,356.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.15985 | $20,399.62 |

