
MSP430F235TPMR | |
|---|---|
DigiKey Part Number | 296-22879-2-ND - Tape & Reel (TR) 296-22879-1-ND - Cut Tape (CT) 296-22879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F235TPMR |
Description | IC MCU 16BIT 16KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F235TPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.69000 | $7.69 |
| 10 | $5.94300 | $59.43 |
| 25 | $5.50760 | $137.69 |
| 100 | $5.02880 | $502.88 |
| 250 | $4.80052 | $1,200.13 |
| 500 | $4.66294 | $2,331.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.54972 | $4,549.72 |
| 2,000 | $4.45652 | $8,913.04 |

