
MSP430F2330IRHAT | |
|---|---|
DigiKey Part Number | 296-21746-2-ND - Tape & Reel (TR) 296-21746-1-ND - Cut Tape (CT) 296-21746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2330IRHAT |
Description | IC MCU 16BIT 8KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2330IRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.58000 | $8.58 |
| 10 | $6.66200 | $66.62 |
| 25 | $6.18160 | $154.54 |
| 100 | $5.65380 | $565.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.40216 | $1,350.54 |
| 500 | $5.25054 | $2,625.27 |
| 750 | $5.17456 | $3,880.92 |
| 1,250 | $5.09042 | $6,363.02 |
| 1,750 | $5.04124 | $8,822.17 |

